KOA 3mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W - TLR2HDTE3L00F75

Stock information currently inaccessible
RS Stock No.:
178-6565
Mfr. Part No.:
TLR2HDTE3L00F75
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

3mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-2H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The KOA TLR2H metal plate current sense resistor. The resistance having power of 1W. The termination materials Sn, Ag and Cu. The packaging of 7" 4mm pitch embossed plastic. Having tolerance of ±1%.

Ultra-low TCR (+50ppm/°C) available
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy