KOA TLR-3AW 7mΩ Metal Plate SMD Resistor ±1% 2W

Stock information currently inaccessible
RS Stock No.:
178-6562
Mfr. Part No.:
TLR3AWDTE7L00F75
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

7mΩ

Technology

Metal Plate

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±150ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-3AW

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+155°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The KOA TLR3AW metal plate current sense resistor. The resistance having power of 2W. The termination materials Sn, Ag and Cu. The packaging of 7" 8mm pitch embossed plastic. Having tolerance of ±1%.

Ultra-low TCR (+50ppm/°C) available
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy