KOA 68mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - UR732ATTD68L0F

Stock information currently inaccessible
RS Stock No.:
178-6321
Mfr. Part No.:
UR732ATTD68L0F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

68mΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±100ppm/°C

Series

UR73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

1786321


KOA SMD Resistor

The KOA UR73 series is a thick film current sensing surface mount, 0805 package resistor with a tolerance of ±1% and resistance of 68mohm. The power rating of the resistor is 0.33W and the temperature coefficient is ±100ppm/°C. It uses Sn as termination material.


Features and Benefits

• High reliability and performance with T. C. R
• Low T. C. R. Achieved (±100 ppm/°C)
• Operating temperature ranges between -55°C and 125°C
• Suitable for flow and reflow soldering
• TD packaging and 7inch with punched paper tape
• Utilization of thick film
• Very low resistance, high precision reliability


Applications

• Cellular telephones
• Computers
• HDDs
• Motor circuits
• Power supplies

Certifications

• IEC 60115-8
• JIS C 5201-8