KOA TLR-3AW 5mΩ Metal Plate SMD Resistor ±1% 2W

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 10)

£1.32

(exc. VAT)

£1.58

(inc. VAT)

RS Stock No.:
178-6275
Mfr. Part No.:
TLR3AWDTE5L00F75
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

5mΩ

Technology

Metal Plate

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±150ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-3AW

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+155°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The KOA TLR3AW metal plate current sense resistor. The resistance having power of 2W. The termination materials Sn, Ag and Cu. The packaging of 7" 8mm pitch embossed plastic. Having tolerance of ±1%.

Ultra-low TCR (+50ppm/°C) available

Ultra low height with a thickness of 0.6mm, suitable for use of small equipment

Excellent high frequency characteristics

Ultra low resistances (0.5mΩ∼), suitable for large current sensing

Suitable for reflow soldering (Not suitable for flow soldering)

Products with lead free terminations meet EU RoHS and China RoHS requirements

AEC-Q200 Tested

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy