KOA TLR-2H 1mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W
- RS Stock No.:
- 178-6263
- Mfr. Part No.:
- TLR2HDTE1L00F75
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 178-6263
- Mfr. Part No.:
- TLR2HDTE1L00F75
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TLR-2H | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1mΩ | ||
Technology Metal Strip | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±75ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TLR-2H | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Ultra-low TCR (+50ppm/°C) available
Metal alloy: superior corrosion and heat resistance
Applications include current sensing, voltage divisionand pulse applications
Ultra low resistance (1m0 - 20m0)
Suitable for reflow soldering (Not suitable for flow soldering)
Metal alloy: superior corrosion and heat resistance
Applications include current sensing, voltage divisionand pulse applications
Ultra low resistance (1m0 - 20m0)
Suitable for reflow soldering (Not suitable for flow soldering)
