TE Connectivity GRGP 1 MΩ, 0402 Thick Film ±1 % 0.12 W - CRGP0402F1M0

Stock information currently inaccessible
RS Stock No.:
176-4870
Mfr. Part No.:
CRGP0402F1M0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1MΩ

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Voltage

100V

Power Rating

0.12W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

GRGP

Maximum Operating Temperature

155°C

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni