TE Connectivity 18Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W - CRGP0402F18R

Stock information currently inaccessible
RS Stock No.:
176-4708
Mfr. Part No.:
CRGP0402F18R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

18Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.12W

Temperature Coefficient

±200ppm/°C

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.

Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy