TE Connectivity GRGP 68 Ω, 0402 Thick Film ±1 % 0.12 W - CRGP0402F68R
- RS Stock No.:
- 176-4704
- Mfr. Part No.:
- CRGP0402F68R
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4704
- Mfr. Part No.:
- CRGP0402F68R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.12W | |
| Voltage | 100V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Series | GRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.12W | ||
Voltage 100V | ||
Temperature Coefficient ±200 ppm/°C | ||
Series GRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity GRGP 68 Ω, 0402 Thick Film ±1 % 0.12 W - CRGP0402F68R
- TE Connectivity GRGP 470 kΩ, 0402 Thick Film ±1 % 0.12 W - CRGP0402F470K
- TE Connectivity GRGP 6.8 kΩ, 0402 Thick Film ±1 % 0.12 W - CRGP0402F6K8
- TE Connectivity GRGP 1 MΩ, 0402 Thick Film ±1 % 0.12 W - CRGP0402F1M0
- TE Connectivity GRGP 270 Ω, 0402 Thick Film ±1 % 0.12 W - CRGP0402F270R
- TE Connectivity GRGP 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.12 W - CRGP0402F10K
- TE Connectivity GRGP 2.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.12 W - CRGP0402F2K7
- TE Connectivity GRGP 5.6 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F5K6
