TE Connectivity 82kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W - CRGP0402F82K
- RS Stock No.:
- 176-4700
- Mfr. Part No.:
- CRGP0402F82K
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 176-4700
- Mfr. Part No.:
- CRGP0402F82K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.12W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | GRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.12W | ||
Temperature Coefficient ±100ppm/°C | ||
Series GRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
