TE Connectivity CRGP 10 kΩ, 2010 Thick Film ±1 % 1.25 W - CRGP2010F10K

Stock information currently inaccessible
RS Stock No.:
176-4418
Mfr. Part No.:
CRGP2010F10K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10kΩ

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Voltage

800V

Power Rating

1.25W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

CRGP

Maximum Operating Temperature

155°C

Termination Style

Solder

TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy