KOA RK73B 47Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W

Stock information currently inaccessible
RS Stock No.:
172-8955
Mfr. Part No.:
RK73B1HTTC470J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

47Ω

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±5%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP
General purpose 2%, 5% tolerance thick film chip resistor

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy