Panasonic 20MΩ, 1812 (4532M) Thick Film SMD Resistor ±1% 0.5W - ERJL12KF20MU
- RS Stock No.:
- 172-4149
- Mfr. Part No.:
- ERJL12KF20MU
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-4149
- Mfr. Part No.:
- ERJL12KF20MU
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 20MΩ | |
Technology | Thick Film | |
Package/Case | 1812 (4532M) | |
Tolerance | ±1% | |
Power Rating | 0.5W | |
Temperature Coefficient | ±300ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJL12 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 20MΩ | ||
Technology Thick Film | ||
Package/Case 1812 (4532M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±300ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJL12 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
1812 Format ERJL12 Series - 1%
Panasonic ERJ L12 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L12 resistors feature low-resistance values of 47 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144