Panasonic 1.1Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJP14J1R1U

Stock information currently inaccessible
RS Stock No.:
172-3965
Mfr. Part No.:
ERJP14J1R1U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.1Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

-100 → +600ppm/°C

Series

ERJP14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP