Panasonic 200Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJU03F2000V

Stock information currently inaccessible
RS Stock No.:
172-3892
Mfr. Part No.:
ERJU03F2000V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

200Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJU03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP