Panasonic 6.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - ERA3APB622V
- RS Stock No.:
- 172-3723
- Mfr. Part No.:
- ERA3APB622V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 172-3723
- Mfr. Part No.:
- ERA3APB622V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±15ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6.2kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±15ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
High reliability Stable at high temperature and humidity(85 °C 85 %RH rated load, Category temperature range : –55 to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
