Panasonic ERJP6W 360 Ω, 0805 Thick Film ±1 % 0.5 W - ERJP6WF3600V

Stock information currently inaccessible
RS Stock No.:
172-3663
Mfr. Part No.:
ERJP6WF3600V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

360Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP6W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Flat Contact

COO (Country of Origin):
JP

0805 Format Anti-Surge Resistors, ERJP6W Series (1Ω to 1kΩ)


The ERJ P6W series of chip resistors from Panasonic are constructed from double-sided resistive elements. Three layers of electrodes and a metal glaze thick film resistive element ensure high reliability. ERJ P6W chip resistors offer 1.5 time higher Pulse characteristics than other comparable size anti-surge resistors, such as the ERJP06 series.

High reliability

Both reflow and flow soldering can be used

High Pulse characteristics

Exceptional ESD surge characteristics in comparison to standard metal film resistors

AEC-Q200 qualified

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy