Panasonic 49.9kΩ, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W - ERA8AEB4992V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£510.00

(exc. VAT)

£610.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000£0.102£510.00
10000 +£0.099£495.00

*price indicative

RS Stock No.:
171-2023
Mfr. Part No.:
ERA8AEB4992V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

49.9kΩ

Technology

Metal Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP