Panasonic ERA 4.75kΩ, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W

Subtotal (1 reel of 5000 units)*

£455.00

(exc. VAT)

£545.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.091£455.00

*price indicative

RS Stock No.:
171-2022
Mfr. Part No.:
ERA8AEB4751V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.75kΩ

Technology

Metal Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links