Panasonic ERA 806 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB8060V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£1,600.00

(exc. VAT)

£1,900.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 10000£0.32£1,600.00
15000 +£0.308£1,540.00

*price indicative

RS Stock No.:
169-1359
Mfr. Part No.:
ERA6APB8060V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

806Ω

Technology

Metal Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.25mm

Height

0.5mm

Standards/Approvals

RoHS

Length

2mm

COO (Country of Origin):
JP

Panasonic Metal Film ERA Series 0805, 0.125 W 0.1% 15 ppm, 0Ω to 4.99KΩ


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W Power Rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy