Panasonic 5.9kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - ERA6APB5901V

Stock information currently inaccessible
RS Stock No.:
169-1350
Mfr. Part No.:
ERA6APB5901V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

5.9kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±15ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy