Panasonic ERA 51.1 kΩ, 0805 Metal Film ±0.1 % 0.13 W - ERA6APB5112V
- RS Stock No.:
- 169-1342
- Mfr. Part No.:
- ERA6APB5112V
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-1342
- Mfr. Part No.:
- ERA6APB5112V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 51.1kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 51.1kΩ | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- JP
Panasonic Metal Film ERA Series 0805, 0.125W 0.1% 15ppm, 5kΩ to 100KΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 51.1 kΩ, 0805 Metal Film ±0.1 % 0.13 W - ERA6APB5112V
- Panasonic ERA 16.5 kΩ, 0805 Metal Film ±0.1 % 0.13 W - ERA6APB1652V
- Panasonic ERA 294 Ω, 0805 Metal Film ±0.1 % 0.13 W - ERA6AEB2940V
- Panasonic ERA 1.24 kΩ, 0805 Metal Film ±0.1 % 0.13 W - ERA6APB1241V
- Panasonic ERA 10.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB1022V
- Panasonic ERA 28.7 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB2872V
- Panasonic ERA 1.18 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB1181V
- Panasonic ERA 3.74 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB3741V
