Panasonic 20Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ3RED20R0V

Stock information currently inaccessible
RS Stock No.:
169-1086
Mfr. Part No.:
ERJ3RED20R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

20Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy