Panasonic 2.8kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ6RBD2801V

Stock information currently inaccessible
RS Stock No.:
169-0915
Mfr. Part No.:
ERJ6RBD2801V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.8kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy