Panasonic 280Ω, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W - ERJ2RHD2800X

Stock information currently inaccessible
RS Stock No.:
168-9310
Mfr. Part No.:
ERJ2RHD2800X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

280Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±0.5%

Power Rating

0.063W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy