Panasonic ERJ 110 Ω, 0402 Thick Film, Thick Film ±0.5 % Surface 0.063 W - ERJ2RHD1100X

Stock information currently inaccessible
RS Stock No.:
168-9304
Mfr. Part No.:
ERJ2RHD1100X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

110Ω

Technology

Thick Film, Thick Film

Package/Case

0402

Tolerance

±0.5 %

Packaging

Tape

Power Rating

0.063W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C, ±50 ppm/°C

Automotive Standard

AEC-Q200, AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

125°C

Height

0.35mm

Length

1mm

Width

0.5mm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RH Series - 0.5%


Panasonic ERJ 2RH 0402 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy