Panasonic 2.2Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W - ERJB2BF2R2V

Stock information currently inaccessible
RS Stock No.:
168-9039
Mfr. Part No.:
ERJB2BF2R2V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.2Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%


ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

Features & Benefits:


AEC-Q200 qualified

Current sensing

Applications


These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy