Panasonic 39mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 1W - ERJ8BWJR039V
- RS Stock No.:
- 168-9001
- Mfr. Part No.:
- ERJ8BWJR039V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-9001
- Mfr. Part No.:
- ERJ8BWJR039V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 39mΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±5% | |
Power Rating | 1W | |
Temperature Coefficient | ±150ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJ8BW | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 39mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±150ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
1206 Format ERJ8BW Series - 5%
Panasonic ERJ 8BW thick film chip resistors are compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors features low-resistance values of 10 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B