TE Connectivity 500μΩ, 1050 Metal Strip SMD Resistor ±1% 3W - TLRS105030DR0005FTDG

Stock information currently inaccessible
RS Stock No.:
168-0713
Mfr. Part No.:
TLRS105030DR0005FTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

500µΩ

Technology

Metal Strip

Package/Case

1050

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Series

TLRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy