TE Connectivity 20GΩ, 0805 (2012M) Thick Film SMD Resistor ±30% 0.125W - RH73X2A20GNTN
- RS Stock No.:
- 168-0400
- Mfr. Part No.:
- RH73X2A20GNTN
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 168-0400
- Mfr. Part No.:
- RH73X2A20GNTN
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 20GΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±30% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±1000ppm/°C | |
| Series | RH73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 20GΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±30% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±1000ppm/°C | ||
Series RH73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
