TE Connectivity 150mΩ Wire Wound SMD Resistor ±5% 2W - SMW2R15JT

Stock information currently inaccessible
RS Stock No.:
168-0387
Mfr. Part No.:
SMW2R15JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy