TE Connectivity 220kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W - CRGS2512J220K

Stock information currently inaccessible
RS Stock No.:
164-7352
Mfr. Part No.:
CRGS2512J220K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1.5W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH