TE Connectivity 100kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W - CRGS2512J100K

Stock information currently inaccessible
RS Stock No.:
164-7337
Mfr. Part No.:
CRGS2512J100K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1.5W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH