TE Connectivity 12kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W - CRGS1206J12K

Stock information currently inaccessible
RS Stock No.:
164-7294
Mfr. Part No.:
CRGS1206J12K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

12kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.6W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy