TE Connectivity CRGS 3.3 kΩ, 0805 Thick Film, Thick Film ±5 % Surface 0.5 W - CRGS0805J3K3
- RS Stock No.:
- 164-7254
- Mfr. Part No.:
- CRGS0805J3K3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-7254
- Mfr. Part No.:
- CRGS0805J3K3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGS | |
| Resistance | 3.3 kΩ | |
| Package/Case | 0805 | |
| Technology | Thick Film, Thick Film | |
| Tolerance | ±5 % | |
| Mount Type | Surface | |
| Power Rating | 0.5 W | |
| Automotive Standard | No | |
| Height | 550 μm | |
| Length | 2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±100 ppm/°C, ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 150 V | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGS | ||
Resistance 3.3 kΩ | ||
Package/Case 0805 | ||
Technology Thick Film, Thick Film | ||
Tolerance ±5 % | ||
Mount Type Surface | ||
Power Rating 0.5 W | ||
Automotive Standard No | ||
Height 550 μm | ||
Length 2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type General Purpose | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±100 ppm/°C, ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 150 V | ||
Width 1.25 mm | ||
- COO (Country of Origin):
- TH
0805 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
Related links
- TE Connectivity CRGS 3.3 kΩ Thick Film ±5 % Surface 0.5 W - CRGS0805J3K3
- TE Connectivity CRGS 10 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGS0805J10M
- TE Connectivity CRGS 150 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGS0805J150K
- TE Connectivity CRGS 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGS0805J3R9
- TE Connectivity CRGS 330 Ω, 0805 Thick Film ±5 % 0.5 W - CRGS0805J330R
- TE Connectivity CRGS 4.7 MΩ, 0805 Thick Film ±5 % 0.5 W - CRGS0805J4M7
- TE Connectivity CRGS 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J470R
- TE Connectivity CRGS 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRGS0603J3K3
