TE Connectivity CRGS 2.7MΩ, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W

Stock information currently inaccessible
RS Stock No.:
164-6789
Mfr. Part No.:
CRGS2010J2M7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.7MΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±5%

Power Rating

0.75W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy