TE Connectivity CRGS 10 Ω, 2010 Thick Film ±5 % 0.75 W - CRGS2010J10R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6755
Mfr. Part No.:
CRGS2010J10R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CRGS

Resistance

10 Ω

Package/Case

2010

Technology

Thick Film

Tolerance

±5 %

Power Rating

0.75 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±200 ppm/°C

Termination Style

Solder

Voltage

200 V

COO (Country of Origin):
TH

2010 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy