TE Connectivity CRGS 68Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W

Stock information currently inaccessible
RS Stock No.:
164-6746
Mfr. Part No.:
CRGS1206J68R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

68Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.6W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy