TE Connectivity 270Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W - CRGS1206J270R

Stock information currently inaccessible
RS Stock No.:
164-6729
Mfr. Part No.:
CRGS1206J270R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

270Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.6W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy