TE Connectivity 15Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W - CRGS1206J15R
- RS Stock No.:
- 164-6717
- Mfr. Part No.:
- CRGS1206J15R
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-6717
- Mfr. Part No.:
- CRGS1206J15R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.6W | |
| Temperature Coefficient | ≤±100ppm/°C | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.6W | ||
Temperature Coefficient ≤±100ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
