TE Connectivity CRGS 150 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J150R
- RS Stock No.:
- 164-6716
- Mfr. Part No.:
- CRGS1206J150R
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6716
- Mfr. Part No.:
- CRGS1206J150R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.6W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGS | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.55mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.6W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGS | ||
Maximum Operating Temperature 155°C | ||
Width 1.55mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Termination Style Solder | ||
Height 0.55mm | ||
- COO (Country of Origin):
- TH
1206 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Anti-surge
Related links
- TE Connectivity CRGS 150 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J150R
- TE Connectivity CRGS 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J47R
- TE Connectivity CRGS 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J2R7
- TE Connectivity CRGS 4.7 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J4M7
- TE Connectivity CRGS 5.6 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J5R6
- TE Connectivity CRGS 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J330R
- TE Connectivity CRGS 390 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J390R
- TE Connectivity CRGS 470 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J470R
