TE Connectivity 47mΩ, 2512 (6432M) Metal Foil SMD Resistor ±5% 1W - TLM3AER047JTE

Stock information currently inaccessible
RS Stock No.:
164-6501
Mfr. Part No.:
TLM3AER047JTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47mΩ

Technology

Metal Foil

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

COO (Country of Origin):
TW