TE Connectivity TLM 39 mΩ, 2512 Metal Foil ±5 % 1 W - TLM3AER039JTE

Stock information currently inaccessible
RS Stock No.:
164-6500
Mfr. Part No.:
TLM3AER039JTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

39mΩ

Technology

Metal Foil

Package/Case

2512

Tolerance

±5 %

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

TLM

Maximum Operating Temperature

55°C

Termination Style

Solder

COO (Country of Origin):
TW

TLM Series SMD Current Sense Resistor


TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.

Features and Benefits:


Small size to power ratio

Metal foil construction ensures high reliability and performance with low and stable TCR

Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy