TE Connectivity 39mΩ, 1206 (3216M) Metal Foil SMD Resistor ±5% 0.5W - TLM2BER039JTE

Stock information currently inaccessible
RS Stock No.:
164-6426
Mfr. Part No.:
TLM2BER039JTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

39mΩ

Technology

Metal Foil

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

COO (Country of Origin):
TW