TE Connectivity TLM 56 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BDR056FTE
- RS Stock No.:
- 164-6408
- Mfr. Part No.:
- TLM2BDR056FTE
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6408
- Mfr. Part No.:
- TLM2BDR056FTE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TLM | |
| Resistance | 56 mΩ | |
| Package/Case | 1206 | |
| Technology | Metal Foil | |
| Tolerance | ±1 % | |
| Power Rating | 0.5 W | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±50 ppm/°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TLM | ||
Resistance 56 mΩ | ||
Package/Case 1206 | ||
Technology Metal Foil | ||
Tolerance ±1 % | ||
Power Rating 0.5 W | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±50 ppm/°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLM 56 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BDR056FTE
- TE Connectivity TLM 43 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BDR043FTE
- TE Connectivity TLM 11 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BER011FTE
- TE Connectivity TLM 24 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BDR024FTE
- TE Connectivity TLM 16 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BER016FTE
- TE Connectivity TLM 56 mΩ, 0805 Metal Foil ±1 % 0.25 W - TLM2ADR056FTE
- TE Connectivity TLM 0.013 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER013FTD
- TE Connectivity TLM 0.02 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR020FTD
