TE Connectivity 18mΩ, 0805 (2012M) Metal Foil SMD Resistor ±5% 0.25W - TLM2AER018JTE

Stock information currently inaccessible
RS Stock No.:
164-6387
Mfr. Part No.:
TLM2AER018JTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

18mΩ

Technology

Metal Foil

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy