TE Connectivity CPF-A 27 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B27KE1
- RS Stock No.:
- 164-6323
- Mfr. Part No.:
- CPF-A-0805B27KE1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6323
- Mfr. Part No.:
- CPF-A-0805B27KE1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 27kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF-A | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 27kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient ±25 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CPF-A | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm
CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.
Features and Benefits:
Special materials design and processing for high sulphur applications
Test proven immunity to humidity, moisture and sulphur;Operating Temperature Range: -55℃ to +155℃
Applications:
Automotive, Medical, Testing / Measurement and Communication
Related links
- TE Connectivity CPF-A 27 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B27KE1
- TE Connectivity CPF-A 1.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B1K2E1
- TE Connectivity CPF-A 22 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B22KE1
- TE Connectivity CPF-A 25 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B25KE1
- TE Connectivity CPF-A 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B1K0E1
- TE Connectivity CPF-A 1 MΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B1M0E1
- TE Connectivity CPF-A 470 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B470RE1
- TE Connectivity CPF-A 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B10KE1
