TE Connectivity 91Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W - 352291RFT
- RS Stock No.:
- 164-6305
- Mfr. Part No.:
- 352291RFT
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-6305
- Mfr. Part No.:
- 352291RFT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 91Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Series | 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 91Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 3W | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
