TE Connectivity 3522 22 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 3 W - 352222RFT

Subtotal (1 reel of 2000 units)*

£564.00

(exc. VAT)

£676.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.282£564.00

*price indicative

RS Stock No.:
164-6179
Mfr. Part No.:
352222RFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

3W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

Length

6.35mm

Termination Style

Solder

Height

0.55mm

Width

3.2mm

COO (Country of Origin):
TH

2512 Format TE Connectivity 3522 Series Power Resistors


TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:


500 V maximum overload

250 V working voltage

3 W at 70°C

Terminal finish matte Sn over Ni

Value marked on resistor

Related links