TE Connectivity 18kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 3W - 352218KJT

Stock information currently inaccessible
RS Stock No.:
164-6147
Mfr. Part No.:
352218KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

18kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

3W

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy