TE Connectivity 11kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF-A-0603B11KE1

Stock information currently inaccessible
RS Stock No.:
164-5973
Mfr. Part No.:
CPF-A-0603B11KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

11kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy